Lumberg 60684 Sensor/Actuator Connector M23 Right Angle 10m 19 Pins

MPN
60684
Brand
Lumberg
EAN-13
2050006423417
Order Code
04-9306
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £98.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lumberg Automation manufactures the 60684 sensor/actuator connector, featuring a right-angle M23 connector with 19 pins. The pre-fabricated connector is designed with a 10.00 m cable length, making it suitable for remote connections. This versatile component is commonly used in industrial automation and control systems.
Connector 1 M23
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor connector
Cable Diameter 11.60mm
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -50°C
Misc Attribute RKU 19-242/10m
Nominal Current NaNA
Seal Type Screw-on
Thread Type M23

Reviews

Be the first to submit a review

Trustpilot