Lumberg 60692 M23 Right Angle Connector 5m 12 Pins

MPN
60692
Brand
Lumberg
EAN-13
2050006424186
Order Code
04-9310
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £146.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Lumberg Automation manufactures the 60692 sensor/actuator connector, which is a pre-fabricated M23 connector designed with a right angle. This 5.00 m long connector features 12 pins, making it ideal for complex industrial automation systems. It is used for reliable connectivity in sensor and actuator applications within automated production environments.
Connector 1 M23
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor connector
Cable Diameter 9.30mm
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -50°C
Misc Attribute RKWU 12-256/5m
Nominal Current 8A
Seal Type Screw-on
Thread Type M23

Reviews

Be the first to submit a review

Trustpilot