Lumberg 21076 Sensor/Actuator Connector M23 Plug Straight 1.00m 12 Pins

MPN
21076
Brand
Lumberg
EAN-13
4064161286075
Order Code
04-9300
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £32.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Lumberg Automation 21076 sensor/actuator connector features a straight M23 plug with 12 pins and a 1.00 m length, designed for reliable connectivity. Manufactured by Lumberg Automation, this pre-fabricated connector is ideal for seamlessly integrating sensors and actuators in automation systems. Typical applications include use in industrial environments where dependable data and power transmissions are crucial.
Connector 1 M23
Connector 2 Open cable ends
Colour Black
Length 1m
Type Sensor connector
Cable Diameter 9.30mm
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -50°C
Misc Attribute RSUF 12-256/1m
Nominal Current 8A
Seal Type Screw-on
Thread Type M23

Reviews

Be the first to submit a review

Trustpilot