Lumberg 60686 Sensor/Actuator Connector M23 Right Angle 20m 19 Pins

MPN
60686
Brand
Lumberg
EAN-13
2050006423424
Order Code
04-9307
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £152.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lumberg Automation 60686 sensor/actuator connector is a pre-fab M23 connector with a right angle and 19 pins, suitable for lengthy setups with a 20.00 m reach. It is adept for industrial automation applications due to its robust design and reliable performance. Ideal for environments requiring durable connections, this connector enhances efficiency in complex wiring systems.
Connector 1 M23
Connector 2 Open cable ends
Colour Black
Length 20m
Type Sensor connector
Cable Diameter 11.60mm
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -50°C
Misc Attribute RKU 19-242/20m
Nominal Current NaNA
Seal Type Screw-on
Thread Type M23

Reviews

Be the first to submit a review

Trustpilot