Lumberg 60688 Automation M23 Right Angle Connector 5m 19 Pins 1pc

Image Representative of Range

Lumberg 60688 Automation M23 Right Angle Connector 5m 19 Pins 1pc

MPN
60688
Brand
Lumberg
EAN-13
2050006423219
Order Code
04-9308
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £70.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Lumberg Automation 60688 is a right-angle M23 sensor/actuator connector with 19 pins, designed for reliable data transmission. This pre-fabricated connector, identified as RKU 19-242/5 M, features a 5.00 m length suitable for industrial automation applications. It is ideal for use in demanding environments where robust connectivity is essential for maintaining system efficiency.
Connector 1 M23
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor connector
Cable Diameter 11.60mm
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -50°C
Misc Attribute RKU 19-242/5m
Nominal Current NaNA
Seal Type Screw-on
Thread Type M23

Reviews

Be the first to submit a review

Trustpilot