Lumberg 60713 Sensor/Actuator Connector M23 Right Angle 19-Pin 20m

Image Representative of Range

Lumberg 60713 Sensor/Actuator Connector M23 Right Angle 19-Pin 20m

MPN
60713
Brand
Lumberg
EAN-13
2050006423707
Order Code
04-9314
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £156.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lumberg Automation manufactures the 60713 Sensor/actuator connector, featuring a right-angle M23 connector with 19 pins and a length of 20.00 meters. This pre-fabricated connector is ideal for connections in industrial automation environments. Its robust design ensures reliable performance in harsh conditions.
Connector 1 M23
Connector 2 Open cable ends
Colour Black
Length 20m
Type Sensor connector
Cable Diameter 11.60mm
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -50°C
Misc Attribute RKWUE 19-242/20m
Nominal Current NaNA
Seal Type Screw-on
Thread Type M23

Reviews

Be the first to submit a review

Trustpilot