Lumberg 60676 M23 Right Angle Sensor/Actuator Connector 12 Pins 10m

Image Representative of Range

Lumberg 60676 M23 Right Angle Sensor/Actuator Connector 12 Pins 10m

MPN
60676
Brand
Lumberg
EAN-13
2050006423400
Order Code
04-9305
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £80.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Lumberg Automation's pre-fabricated sensor/actuator connector, model 60676, features a right angle M23 connector. It measures 10.00 metres in length and has 12 pins. This versatile connector is commonly used in industrial automation systems to facilitate reliable connections between sensors and actuators.
Connector 1 M23
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor connector
Cable Diameter 9.30mm
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -50°C
Misc Attribute RKU 12-256/10m
Nominal Current 8A
Seal Type Screw-on
Thread Type M23

Reviews

Be the first to submit a review

Trustpilot