Lumberg 60706 Automation M23 Right Angle Connector 5m 19 Pins

MPN
60706
Brand
Lumberg
EAN-13
2050006423226
Order Code
04-9312
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £69.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lumberg Automation manufactures the 60706 sensor/actuator connector, a right-angle M23 connector with 19 pins and a 5.00 m length. This pre-fabricated connector is ideal for connecting sensors and actuators in industrial automation settings. Typical applications include robotics and machinery requiring reliable signal and power transmission.
Connector 1 M23
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor connector
Cable Diameter 11.60mm
IP Rating IP67
Material PUR
Maximum Temperature -50°C
Min. temperature +80°C
Misc Attribute RKWU 19-242/5m
Nominal Current NaNA
Seal Type Screw-on
Thread Type M23

Reviews

Be the first to submit a review

Trustpilot