Lumberg 60695 Sensor/Actuator Connector M23 Right-Angle 20m 19-Pin

Image Representative of Range

Lumberg 60695 Sensor/Actuator Connector M23 Right-Angle 20m 19-Pin

MPN
60695
Brand
Lumberg
EAN-13
2050006424377
Order Code
04-9311
Country of Origin
Czech Republic
View Full Product Range (11)

Discontinued


The Lumberg Automation 60695 is a right-angle M23 connector, designed for sensor and actuator connections, featuring 19 pins. With a pre-fabricated 20.00 m cable length, it ensures reliable connectivity in industrial automation environments. This connector is ideal for applications requiring robust signal transmission in complex machinery setups.
Connector 1 M23
Connector 2 Open cable ends
Colour Black
Length 20m
Type Sensor connector
Cable Diameter 11.60mm
Material PUR
Maximum Temperature -50°C
Min. temperature +80°C
Misc Attribute RKWU 19-242/20m
Nominal Current NaNA
Seal Type Screw-on
Thread Type M23

Trustpilot