Lumberg 60689 Sensor/Actuator Connector M23 Right Angle 10m 12 Pins

Image Representative of Range

Lumberg 60689 Sensor/Actuator Connector M23 Right Angle 10m 12 Pins

MPN
60689
Brand
Lumberg
EAN-13
2050006423431
Order Code
04-9309
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £82.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Lumberg Automation 60689 is a pre-fabricated M23 right-angle connector designed for sensor and actuator applications. It features a 10.00 m cable and 12 pins for electrical connections. This robust connector is typically used in industrial automation settings for reliable signal and power transmission.
Connector 1 M23
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor connector
Cable Diameter 9.30mm
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -50°C
Misc Attribute RKWU 12-256/10m
Nominal Current 8A
Seal Type Screw-on
Thread Type M23

Reviews

Be the first to submit a review

Trustpilot