Lian Li UF-RSLIN120-1B UNI FAN 120mm ARGB Reverse Blade Black PC Fan |
16-7283
|
|
Despatched within 4 working days - 35 in stock
|
1+ £28.65
Price per unit Ex VAT
|
120mm |
Black |
25mm |
122mm |
250g |
120mm |
108.05m³/h |
1 |
(W x H x D) 120 x 122 x 25 mm |
|
2100U/min |
|
200U/min |
PC fan |
Lian Li UF-RSLIN120-1W UNI FAN SL-INF 120 ARGB PC fan white 120x122x25 mm |
16-7284
|
|
Despatched within 4 working days - 27 in stock
|
1+ £28.84
Price per unit Ex VAT
|
120mm |
White |
25mm |
122mm |
250g/m² |
120mm |
108.05m³/h |
1 |
(W x H x D) 120 x 122 x 25 mm |
|
2100U/min |
|
200U/min |
PC fan |
Lian Li UF-RSLIN140-1B UNI FAN ARGB Black 140x142x25mm Reverse Blade Fan |
16-7285
|
|
Back order - 23 availableBack-order availability date - 15/11/2026
|
1+ £29.15
Price per unit Ex VAT
|
140mm |
Black |
25mm |
142mm |
320kg |
140mm |
121.65m³/h |
1 |
(W x H x D) 140 x 142 x 25 mm |
20.1 dBa - 30 dBa |
1600U/min |
28.6dBa |
200U/min |
PC fan |
Lian Li UF-RSLIN140-1W UNI FAN SL-INF 140 ARGB Reverse Blade white 140mm |
16-7286
|
|
Despatched within 4 working days - 11 in stock
|
1+ £29.15
Price per unit Ex VAT
|
140mm |
White |
25mm |
142mm |
320g |
140mm |
121.65m³/h |
1 |
(W x H x D) 140 x 142 x 25 mm |
20.1 dBa - 30 dBa |
1600U/min |
28.6dBa |
200U/min |
PC fan |
Lian Li UF-SL140-2W PC fan White 140x140x25 mm with LED lighting |
16-7287
|
|
Despatched within 4 working days - 1 in stock
|
1+ £65.73
Price per unit Ex VAT
|
140mm |
White |
25mm |
140mm |
687g |
140mm |
119.7m³/h |
2 |
(W x H x D) 140 x 140 x 25 mm |
20.1 dB - 30 dB |
1500U/min |
30dB |
|
PC fan |
Lian Li UF-SLIN120-1B UNI FAN SL-INF 120mm PC fan black 120x122x25mm |
16-7288
|
|
Despatched within 4 working days - 13 in stock
|
1+ £28.65
Price per unit Ex VAT
|
120mm |
Black |
25mm |
122mm |
250g |
120mm |
104.14m³/h |
1 |
(W x H x D) 120 x 122 x 25 mm |
20.1 dBa - 30 dBa |
2100U/min |
29dBa |
200U/min |
PC fan |
Lian Li UF-SLIN120-1W UNI FAN 120mm PC fan white |
16-7289
|
|
Despatched within 4 working days - 4 in stock
|
1+ £28.65
Price per unit Ex VAT
|
120mm |
White |
|
|
|
|
|
1 |
|
|
|
|
|
PC fan |
Lian Li UF-SLIN120-3B UNI FAN SL-INF 120 ARGB PWM 3 pack with controller 120mm |
16-7290
|
|
Despatched within 4 working days - 9 in stock
|
1+ £101.17
Price per unit Ex VAT
|
120mm |
|
25mm |
122.1mm |
890g |
120mm |
104.14m³/h |
1 |
(W x H x D) 120 x 122.1 x 25 mm |
20.1 dBa - 30 dBa |
2100U/min |
29dBa |
200U/min |
PC fan |
Lian Li UF-SLIN120-3W UNI FAN SL-INF 120mm ARGB PWM Fan White 3er Pack |
16-7291
|
|
Despatched within 4 working days - 5 in stock
|
1+ £101.17
Price per unit Ex VAT
|
120mm |
White |
25mm |
122mm |
820g |
120mm |
104.14m³/h |
1 |
(W x H x D) 120 x 122 x 25 mm |
20.1 dBa - 30 dBa |
2100U/min |
29dBa |
200U/min |
PC fan |
Lian Li UF-SLIN140-1B UNI FAN SL-INF 140 ARGB PWM PC fan Black 140x142x25mm |
16-7292
|
|
Despatched within 4 working days - 5 in stock
|
1+ £28.78
Price per unit Ex VAT
|
140mm |
Black |
25mm |
142mm |
320g |
140mm |
123.5m³/h |
1 |
(W x H x D) 140 x 142 x 25 mm |
20.1 dBa - 30 dBa |
1600U/min |
28dBa |
200U/min |
PC fan |
Lian Li UF-SLIN140-1W UNI FAN SL-INF ARGB PWM PC fan White 140x142x25 mm |
16-7293
|
|
Despatched within 4 working days - 5 in stock
|
1+ £28.78
Price per unit Ex VAT
|
140mm |
White |
25mm |
142mm |
320g |
140mm |
123.5m³/h |
1 |
(W x H x D) 140 x 142 x 25 mm |
20.1 dBa - 30 dBa |
1600U/min |
28dBa |
200U/min |
PC fan |