Lian Li UF-SLIN120-1B UNI FAN SL-INF 120mm PC fan black 120x122x25mm

MPN
UF-SLIN120-1B
Brand
Lian Li
EAN-13
4718466011718
Order Code
16-7288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £33.70 £28.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Lian Li UF-SLIN120-1B UNI FAN SL-INF 120mm PC fan, measuring 120 x 122 x 25 mm, is designed to deliver efficient cooling solutions within computer systems. With a sleek black finish, this fan integrates seamlessly into contemporary PC builds, providing reliable airflow while enhancing thermal management. Engineered for compatibility with a wide range of computer enclosures, it supports efficient heat dissipation for components, ensuring optimal performance and longevity. The design caters to enthusiasts and professionals who require precise thermal control within high-performance computing environments. Its application is particularly relevant in custom PC builds, server enclosures, and other scenarios demanding robust and consistent cooling capabilities.
Type PC fan
Fan Size 120mm
Colour Black
Depth 25mm
Height 122mm
Weight 250g
Width 120mm
Air Discharge 104.14m³/h
Content 1
Dimensions (W x H x D) 120 x 122 x 25 mm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 29dBa
Rotational speed (max.) 2100U/min
Rotational Speed (min.) 200U/min

Reviews

Be the first to submit a review

Trustpilot