Lian Li UF-SLIN140-1B UNI FAN SL-INF 140 ARGB PWM PC fan Black 140x142x25mm

MPN
UF-SLIN140-1B
Brand
Lian Li
EAN-13
4718466013156
Order Code
16-7292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £33.86 £28.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Lian Li UF-SLIN140-1B, designed under the UNI FAN SL-INF 140 series, offers a technologically advanced solution for computer cooling applications. This ARGB PWM PC fan, finished in black, features dimensions of 140 mm in width, 142 mm in height, and 25 mm in depth, making it suitable for a variety of PC builds requiring efficient thermal management. The fan utilises advanced addressable RGB lighting for customisable aesthetic effects and a pulse-width modulation control for precise speed adjustments, ensuring optimal airflow and reduced acoustic levels under varying thermal loads. It is an ideal component for cooling high-performance CPUs, graphics cards, and other essential hardware, contributing to enhanced overall system stability and reliability through effective heat dissipation. The fan's design and functionality cater to the demands of both consumer and professional computing environments, including gaming rigs and workstations, where maintaining thermal efficiency is integral to performance and hardware longevity.
Type PC fan
Fan Size 140mm
Colour Black
Depth 25mm
Height 142mm
Weight 320g
Width 140mm
Air Discharge 123.5m³/h
Content 1
Dimensions (W x H x D) 140 x 142 x 25 mm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 28dBa
Rotational speed (max.) 1600U/min
Rotational Speed (min.) 200U/min

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot