Lian Li UF-RSLIN140-1B UNI FAN ARGB Black 140x142x25mm Reverse Blade Fan

MPN
UF-RSLIN140-1B
Brand
Lian Li
EAN-13
4718466014894
Order Code
16-7285
Country of Origin
China
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £34.30 £29.15
10+ £28.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 08/10/2026

Lian Li UF-RSLIN140-1B is part of the UNI FAN ARGB series, featuring a 140x142x25mm reverse blade design that enhances its aerodynamic performance while maintaining a sleek black finish. This computer fan operates with ARGB lighting, allowing it to sync with other components for a seamless visual integration in advanced PC builds. The reverse blade configuration is designed to provide optimal airflow and reduced turbulence, making it suitable for high-performance cooling applications in gaming and workstation environments. Its dimensions and PWM control facilitate precision in cooling solutions, catering to the needs of engineers seeking efficient thermal management systems in both custom-built computers and server configurations.
Type PC fan
Fan Size 140mm
Colour Black
Depth 25mm
Height 142mm
Weight 320kg
Width 140mm
Air Discharge 121.65m³/h
Content 1
Dimensions (W x H x D) 140 x 142 x 25 mm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 28.6dBa
Rotational speed (max.) 1600U/min
Rotational Speed (min.) 200U/min

Reviews

Be the first to submit a review

Trustpilot