Lian Li UF-SL140-2W PC fan White 140x140x25 mm with LED lighting

MPN
UF-SL140-2W
Brand
Lian Li
EAN-13
4718466009715
Order Code
16-7287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £77.33 £65.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Lian Li UF-SL140-2W is a high-performance PC fan designed for efficient thermal management in computing environments. With dimensions of 140 x 140 x 25 mm, this white fan integrates seamlessly into various cooling systems, providing optimal airflow while maintaining aesthetic harmony within computer enclosures. The inclusion of LED lighting enhances visibility and complements modern computer builds, making it suitable for applications where both cooling performance and visual appeal are priorities. Engineered for precision and reliability, the UF-SL140-2W is commonly employed in custom PC builds, gaming rigs, and professional workstations that require consistent and effective heat dissipation. Its compatibility with standard 140 mm fan mounts ensures easy installation in a wide range of computer cases and cooling configurations.
Type PC fan
Fan Size 140mm
Colour White
Depth 25mm
Height 140mm
Weight 687g
Width 140mm
Air Discharge 119.7m³/h
Content 2
Dimensions (W x H x D) 140 x 140 x 25 mm
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 30dB
Rotational speed (max.) 1500U/min

Reviews

Be the first to submit a review

Trustpilot