Lian Li UF-SLIN120-3W UNI FAN SL-INF 120mm ARGB PWM Fan White 3er Pack

MPN
UF-SLIN120-3W
Brand
Lian Li
EAN-13
4718466011749
Order Code
16-7291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £119.02 £101.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Lian Li UF-SLIN120-3W is a high-performance computer cooling solution, consisting of the UNI FAN SL-INF 120mm ARGB PWM fans available as a white 3-pack set, complete with an integrated controller. These fans are designed with precise dimensions of 120 x 122 x 25 mm, allowing them to fit seamlessly into various computer enclosure spaces. Utilising advanced addressable RGB lighting, the fans provide dynamic lighting effects while maintaining optimal air circulation through PWM speed control, essential for modern high-performance computer systems. Typical applications include custom PC builds, gaming rigs, and workstation configurations where efficient thermal management and aesthetic customisation are crucial. Lian Li's robust construction ensures durability and reliability, making these fans suitable for both consumer and professional use.
Type PC fan
Fan Size 120mm
Colour White
Depth 25mm
Height 122mm
Weight 820g
Width 120mm
Air Discharge 104.14m³/h
Content 1
Dimensions (W x H x D) 120 x 122 x 25 mm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 29dBa
Rotational speed (max.) 2100U/min
Rotational Speed (min.) 200U/min

Reviews

Be the first to submit a review

Trustpilot