Lian Li UF-SLIN120-3B UNI FAN SL-INF 120 ARGB PWM 3 pack with controller 120mm

MPN
UF-SLIN120-3B
Brand
Lian Li
EAN-13
4718466011732
Order Code
16-7290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £119.02 £101.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Lian Li, UF-SLIN120-3B, is a 3-pack of UNI FAN SL-INF 120 ARGB PWM computer fans complete with a controller. Designed for advanced computer cooling systems, each fan measures 120 x 122.1 x 25 mm, integrating Addressable RGB lighting for enhanced visual appeal alongside functionality. These fans are specifically engineered to offer precise PWM control, allowing for adaptable performance tailored to thermal management requirements in custom PC builds and high-performance workstations. The integration of these fans into a system aids in maintaining optimal operational temperatures, ensuring efficient airflow and improved reliability of critical components such as CPUs and GPUs. Ideal for use in systems requiring both effective cooling and aesthetic customisation, the fans offer a balance of performance and style for discerning builders.
Type PC fan
Fan Size 120mm
Depth 25mm
Height 122.1mm
Weight 890g
Width 120mm
Air Discharge 104.14m³/h
Content 1
Dimensions (W x H x D) 120 x 122.1 x 25 mm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 29dBa
Rotational speed (max.) 2100U/min
Rotational Speed (min.) 200U/min

Reviews

Be the first to submit a review

Trustpilot