Lian Li UF-SLIN140-1W UNI FAN SL-INF ARGB PWM PC fan White 140x142x25 mm

MPN
UF-SLIN140-1W
Brand
Lian Li
EAN-13
4718466013163
Order Code
16-7293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £33.86 £28.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Lian Li UF-SLIN140-1W is a UNI FAN SL-INF ARGB PWM PC fan designed for optimal thermal performance in computer systems. This white PC fan measures 140 mm in width, 142 mm in height, and 25 mm in depth, making it suitable for various cooling configurations within a PC chassis. The fan integrates advanced Addressable RGB (ARGB) lighting that allows synchronisation with other ARGB components, providing a customisable lighting experience, while the Pulse Width Modulation (PWM) control offers precise speed management to balance cooling efficiency and acoustics. Intended for use in high-performance computing environments, it effectively supports cooling in gaming PCs, workstations, and other systems requiring robust airflow solutions. This fan is engineered to accommodate integration in systems requiring efficient cooling management while maintaining a streamlined aesthetic.
Type PC fan
Fan Size 140mm
Colour White
Depth 25mm
Height 142mm
Weight 320g
Width 140mm
Air Discharge 123.5m³/h
Content 1
Dimensions (W x H x D) 140 x 142 x 25 mm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 28dBa
Rotational speed (max.) 1600U/min
Rotational Speed (min.) 200U/min

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot