Lian Li UF-RSLIN120-1W UNI FAN SL-INF 120 ARGB PC fan white 120x122x25 mm

MPN
UF-RSLIN120-1W
Brand
Lian Li
EAN-13
4718466013200
Order Code
16-7284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £33.93 £28.84
10+ £28.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Lian Li UF-RSLIN120-1W is the UNI FAN SL-INF 120 ARGB PC fan, which features a reverse blade design. This white fan measures 120 x 122 x 25 mm and is equipped with advanced ARGB lighting capabilities that enhance visual effects within a computer chassis. Engineered specifically for high-performance systems, its reverse blade pattens optimise air pressure and reduce noise, making it ideal for custom PC builds focused on efficient cooling solutions. Its installation is straightforward, and it is designed for seamless integration in both gaming rigs and high-end workstations, facilitating superior thermal management.
Type PC fan
Fan Size 120mm
Colour White
Depth 25mm
Height 122mm
Weight 250g/m²
Width 120mm
Air Discharge 108.05m³/h
Content 1
Dimensions (W x H x D) 120 x 122 x 25 mm
Rotational speed (max.) 2100U/min
Rotational Speed (min.) 200U/min

Reviews

Be the first to submit a review

Trustpilot