Lian Li UF-RSLIN140-1W UNI FAN SL-INF 140 ARGB Reverse Blade white 140mm

MPN
UF-RSLIN140-1W
Brand
Lian Li
EAN-13
4718466014900
Order Code
16-7286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £34.30 £29.15
10+ £28.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Lian Li UF-RSLIN140-1W, UNI FAN SL-INF 140 ARGB Reverse Blade, is a high-performance computer fan designed for advanced cooling solutions. With dimensions of 140 x 142 x 25 mm, it features a distinctive reverse blade design and is built to optimise airflow within computer systems while minimising noise output. The fan supports addressable RGB (ARGB) lighting, allowing for dynamic lighting effects to enhance the visual aesthetics of the PC build. Its PWM control enables precise speed adjustments, making it ideal for engineers who require efficient thermal management in high-powered computing environments. This fan is particularly suitable for custom PC builds, workstations, and applications where space and airflow must be carefully managed.
Type PC fan
Fan Size 140mm
Colour White
Depth 25mm
Height 142mm
Weight 320g
Width 140mm
Air Discharge 121.65m³/h
Content 1
Dimensions (W x H x D) 140 x 142 x 25 mm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 28.6dBa
Rotational speed (max.) 1600U/min
Rotational Speed (min.) 200U/min

Reviews

Be the first to submit a review

Trustpilot