Lian Li UF-RSLIN120-1B UNI FAN 120mm ARGB Reverse Blade Black PC Fan

MPN
UF-RSLIN120-1B
Brand
Lian Li
EAN-13
4718466013194
Order Code
16-7283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £33.70 £28.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Lian Li UF-RSLIN120-1B UNI FAN 120mm ARGB Reverse Blade Black PC Fan is engineered to provide effective cooling solutions for computer systems. This black 120 x 122 x 25 mm fan integrates an addressable RGB (ARGB) lighting system, enabling customisable illumination that enhances visual appeal while not compromising on performance. Designed with reverse blade technology, it optimises airflow and reduces resistance, allowing for efficient heat dissipation across electronic components. The fan operates via pulse-width modulation (PWM), granting precise control over fan speeds to maintain optimal thermal conditions. It is ideally utilised in personal computer builds, gaming rigs, or workstations where maintaining consistent thermal management is critical.
Type PC fan
Fan Size 120mm
Colour Black
Depth 25mm
Height 122mm
Weight 250g
Width 120mm
Air Discharge 108.05m³/h
Content 1
Dimensions (W x H x D) 120 x 122 x 25 mm
Rotational speed (max.) 2100U/min
Rotational Speed (min.) 200U/min

Reviews

Be the first to submit a review

Trustpilot