Laser Components 2008351 Laser diode Red 635 nm 5 mW ADL-63054 TL |
19-2324
|
|
|
1+ £7.95
Price per unit Ex VAT
|
635nm |
5mW |
Red |
-10°C |
-10°C |
+50°C |
+50°C |
0.033A |
2.2V |
Laser diode |
Not Specified |
4mm |
(Ø x L) 4 mm x 10 mm |
10mm |
Laser Components 2008361 Laser diode Red 650 nm 5 mW ADL-65055 TL |
19-2326
|
|
Despatched within 4 working days - 67 in stock
|
2+ £3.20
Price per unit Ex VAT
|
650nm |
5mW |
Red |
-10°C |
-10°C |
+50°C |
+50°C |
0.025A |
2.2V |
Laser diode |
Not Specified |
4mm |
(Ø x L) 4 mm x 10 mm |
10mm |
Laser Components 2008368 diode Red 650nm 7mW ADL-65075 TL |
19-2327
|
|
Despatched within 4 working days - 41 in stock
|
2+ £3.50
Price per unit Ex VAT
|
650nm |
7mW |
Red |
-10°C |
-10°C |
+70°C |
+70°C |
0.027A |
2.2V |
Laser diode |
Not Specified |
4mm |
(Ø x L) 4 mm x 10 mm |
10mm |
Laser Components 2008413 Laser diode Infrared 780 nm 5 mW |
19-2328
|
|
Despatched within 4 working days - 66 in stock
|
2+ £3.48
Price per unit Ex VAT
|
780nm |
5mW |
Infrared |
-10°C |
-10°C |
+60°C |
+60°C |
0.028A |
1.8V |
Laser diode |
Not Specified |
4mm |
(Ø x L) 4 mm x 10 mm |
10mm |
Laser Components 2008426 Laser diode Infrared 850 nm 5 mW ADL-85051 TL |
19-2329
|
|
Despatched within 4 working days - 60 in stock
|
1+ £11.23
Price per unit Ex VAT
|
850nm |
5mW |
Infrared |
-10°C |
-10°C |
+50°C |
+50°C |
0.026A |
1.63V |
Laser diode |
Not Specified |
4mm |
(Ø x L) 4 mm x 10 mm |
10mm |
Laser Components 2015360 laser diode red 670 nm 5 mW LCU 670561 A |
19-2331
|
|
Despatched within 4 working days - 10 in stock
|
1+ £6.78
Price per unit Ex VAT
|
670nm |
5mW |
Red |
-10°C |
-10°C |
+60°C |
+60°C |
0.034A |
2.2V |
Laser diode |
Not Specified |
4mm |
(Ø x L) 4 mm x 10 mm |
10mm |
Laser Components 3001326 Laser diode Red 660 nm 50 mW ADL-66505 TL |
19-2332
|
|
Despatched within 4 working days - 68 in stock
|
1+ £27.31
Price per unit Ex VAT
|
660nm |
50mW |
Red |
-10°C |
-10°C |
+60°C |
+60°C |
0.09A |
2.5V |
Laser diode |
Not Specified |
4mm |
(Ø x L) 4 mm x 10 mm |
10mm |
Laser Components 3022660 Laser diode Green 520 nm 10 mW |
19-2338
|
|
|
1+ £22.23
Price per unit Ex VAT
|
520nm |
10mW |
Green |
-20°C |
-20°C |
+60°C |
+60°C |
0.06A |
5.4V |
Laser diode |
Not Specified |
4mm |
(Ø x L) 4 mm x 10 mm |
10mm |
Laser Components 3024138 Laser diode Red 650 nm 7 mW ADL-65075 TA4 |
19-2339
|
|
Despatched within 4 working days - 88 in stock
|
2+ £3.20
Price per unit Ex VAT
|
650nm |
7mW |
Red |
-10°C |
-10°C |
+70°C |
+70°C |
0.025A |
3V |
Laser diode |
Not Specified |
4mm |
(Ø x L) 4 mm x 10 mm |
10mm |
Laser Components 3030363 diode Infrared 830nm 250mW ADL-83 Y51 TL |
19-2343
|
|
|
1+ £40.33
Price per unit Ex VAT
|
830nm |
250mW |
Infrared |
-10°C |
-10°C |
+60°C |
+60°C |
0.23A |
2.2V |
Laser diode |
Not Specified |
4mm |
(Ø x L) 4 mm x 10 mm |
10mm |