Laser Components 3022660 Laser diode Green 520 nm 10 mW

MPN
3022660
EAN-13
2050005638959
Order Code
19-2338
Country of Origin
Germany
View Full Product Range (10)

Discontinued


Laser Components 3022660 is a laser diode characterised by its emission of green light at a wavelength of 520 nm and an output power of 10 mW. Utilising semiconductor laser technology, the PLT5-510 model excels in providing polarised light through light amplification by stimulated emission of radiation. As a solid-state laser device, it finds applications in various engineering fields such as optical communication, biomedical instrumentation, and precision measurement systems. Adhering to safety standards like EN 60825-1 and VDE 0837, this laser diode ensures compliance with established guidelines for the safe operation of laser systems. Its compact design and specific wavelength make it particularly suited for tasks requiring visibility enhancement and colour precision, especially in environments where space constraints are critical.
Type Laser diode
Operating Distance Not Specified
Wavelength 520nm
Optical Power 10mW
Colour Green
Diameter 4mm
Dimensions (Ø x L) 4 mm x 10 mm
Length 10mm
Max. temperature -20°C
Maximum Temperature -20°C
Min. temperature +60°C
Minimum Operating Temperature +60°C
Operating Current 0.06A
Operating Voltage 5.4V

Alternatives (5)

Accessories


Trustpilot