Laser Components 2008426 Laser diode Infrared 850 nm 5 mW ADL-85051 TL

MPN
2008426
EAN-13
2050005639055
Order Code
19-2329
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Laser Components 2008426, ADL-85051 TL, is a high-precision infrared laser diode designed to operate at a wavelength of 850 nm with an output power of 5 mW. This semiconductor laser utilises advanced laser technology, leveraging light amplification by stimulated emission of radiation to produce polarised light. It is compliant with safety standard IEC 60825-1 and aligns with VDE 0837 regulations, ensuring safe and reliable performance suitable for engineering applications. The ADL-85051 TL is often employed in diverse applications such as fibre optic communications, infrared illumination, and optical sensor systems, where precise and stable infrared light sources are crucial. Its role in engineering projects often encompasses tasks requiring solid-state laser functionality with precise and efficient light emission characteristics.
Type Laser diode
Operating Distance Not Specified
Wavelength 850nm
Optical Power 5mW
Colour Infrared
Diameter 4mm
Dimensions (Ø x L) 4 mm x 10 mm
Length 10mm
Max. temperature -10°C
Maximum Temperature -10°C
Min. temperature +50°C
Minimum Operating Temperature +50°C
Operating Current 0.026A
Operating Voltage 1.63V

Alternatives (4)

Reviews

Be the first to submit a review

Accessories


Trustpilot