Laser Components 2008413 Laser diode Infrared 780 nm 5 mW

MPN
2008413
EAN-13
2050005639024
Order Code
19-2328
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Laser Components 2008413 laser diode, ADL-78051TL, is an infrared semiconductor device operating at a wavelength of 780 nm with an output power of 5 mW. As a solid-state laser, it employs the principle of light amplification by stimulated emission of radiation, producing polarised light effectively. This laser diode is constructed to comply with international safety standards such as EN 60825-1 and VDE 0837, ensuring reliable performance across a range of conditions. It is commonly utilised in applications including optical data storage, telecommunications, and sensing technologies, where precision and stability are paramount.
Type Laser diode
Operating Distance Not Specified
Wavelength 780nm
Optical Power 5mW
Colour Infrared
Diameter 4mm
Dimensions (Ø x L) 4 mm x 10 mm
Length 10mm
Max. temperature -10°C
Maximum Temperature -10°C
Min. temperature +60°C
Minimum Operating Temperature +60°C
Operating Current 0.028A
Operating Voltage 1.8V

Alternatives (4)

Reviews

Be the first to submit a review

Accessories


Trustpilot