Laser Components 2008361 Laser diode Red 650 nm 5 mW ADL-65055 TL

MPN
2008361
EAN-13
2050005638973
Order Code
19-2326
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Laser Components 2008361 refers to the ADL-65055 TL, a laser diode characterised by its emission at a wavelength of 650 nm and an output power of 5 mW, making it suitable for precise applications requiring red laser light. This device operates as a semiconductor laser, utilising the principle of light amplification by stimulated emission of radiation to generate coherent and polarised light efficiently. Conforming to safety standards such as IEC 60825-1 and VDE 0837, this laser diode finds widespread use in applications including optical displays, bar code scanners, and alignment systems where accuracy and reliability are paramount. Its compact solid-state design ensures seamless integration into various systems, offering engineers a versatile component for developing advanced laser technologies.
Type Laser diode
Operating Distance Not Specified
Wavelength 650nm
Optical Power 5mW
Colour Red
Diameter 4mm
Dimensions (Ø x L) 4 mm x 10 mm
Length 10mm
Max. temperature -10°C
Maximum Temperature -10°C
Min. temperature +50°C
Minimum Operating Temperature +50°C
Operating Current 0.025A
Operating Voltage 2.2V

Alternatives (3)

Reviews

Be the first to submit a review

Accessories


Trustpilot