Laser Components 2015360 laser diode red 670 nm 5 mW LCU 670561 A

MPN
2015360
EAN-13
2050005639017
Order Code
19-2331
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Laser Components 2015360, LCU 670561 A, is a high-precision laser diode designed to emit red light at a wavelength of 670 nm with an output power of 5 mW. Utilising the principles of light amplification by stimulated emission of radiation, this semiconductor laser is constructed for consistency and precision in polarised light applications. It adheres to standards such as EN 60825-1 for laser safety, ensuring reliable performance within its classification. This component is often employed in applications requiring exacting laser technology, including medical instrumentation, optical communication systems, and precision measurement devices, where stable and coherent light sources are critical.
Type Laser diode
Operating Distance Not Specified
Wavelength 670nm
Optical Power 5mW
Colour Red
Diameter 4mm
Dimensions (Ø x L) 4 mm x 10 mm
Length 10mm
Max. temperature -10°C
Maximum Temperature -10°C
Min. temperature +60°C
Minimum Operating Temperature +60°C
Operating Current 0.034A
Operating Voltage 2.2V

Alternatives (5)

Reviews

Be the first to submit a review

Accessories


Trustpilot