Laser Components 3030363 diode Infrared 830nm 250mW ADL-83 Y51 TL

MPN
3030363
EAN-13
2050005639048
Order Code
19-2343
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £47.45 £40.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Laser Components 3030363, also known as the ADL-83Y51TL, is a diode laser that operates within the infrared spectrum at 830 nm, delivering an output power of 250 mW. This semiconductor laser employs the principle of light amplification by stimulated emission of radiation, providing polarised light suitable for precise applications. Designed according to standards such as IEC 60825-1 and VDE 0837, it is a reliable component for use in optical communication systems, medical diagnostic equipment, and various industrial measurement devices. As a solid-state laser, it offers advantages in terms of compactness and durability, making it an ideal choice for engineers requiring a high-performance light source in demanding environments.
Type Laser diode
Operating Distance Not Specified
Wavelength 830nm
Optical Power 250mW
Colour Infrared
Diameter 4mm
Dimensions (Ø x L) 4 mm x 10 mm
Length 10mm
Max. temperature -10°C
Maximum Temperature -10°C
Min. temperature +60°C
Minimum Operating Temperature +60°C
Operating Current 0.23A
Operating Voltage 2.2V

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot