Laser Components 3001326 Laser diode Red 660 nm 50 mW ADL-66505 TL

Image Representative of Range

Laser Components 3001326 Laser diode Red 660 nm 50 mW ADL-66505 TL

MPN
3001326
EAN-13
2050005639000
Order Code
19-2332
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £32.01 £27.31
10+ £25.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

Laser Components 3001326, known as the ADL-66505 TL, is a red laser diode featuring a wavelength of 660 nm and an output power of 50 mW. This semiconductor laser operates using the principle of light amplification by stimulated emission of radiation, providing polarised light output. It is compliant with safety standards such as IEC 60825-1 and VDE 0837, ensuring its reliability and safety in various applications. The laser diode is ideally suited for applications in optical communication systems, barcode scanning, and as a light source in precision measurement equipment, where consistent and efficient light output is required.
Type Laser diode
Operating Distance Not Specified
Wavelength 660nm
Optical Power 50mW
Colour Red
Diameter 4mm
Dimensions (Ø x L) 4 mm x 10 mm
Length 10mm
Max. temperature -10°C
Maximum Temperature -10°C
Min. temperature +60°C
Minimum Operating Temperature +60°C
Operating Current 0.09A
Operating Voltage 2.5V

Alternatives (5)

Reviews

Be the first to submit a review

Accessories


Trustpilot