Laser Components 3024138 Laser diode Red 650 nm 7 mW ADL-65075 TA4

Image Representative of Range

Laser Components 3024138 Laser diode Red 650 nm 7 mW ADL-65075 TA4

MPN
3024138
EAN-13
2050005638980
Order Code
19-2339
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Laser Components 3024138, also known as the ADL-65075 TA4, is a red laser diode emitting at a wavelength of 650 nm with an output power of 7 mW. This semiconductor laser utilises the principle of light amplification by stimulated emission of radiation to deliver polarised light highly suitable for precision applications. Adhering to standard IEC 60825-1 and VDE 0837 safety regulations, the device is well-suited for integration into solid-state laser systems and colour centre laser setups. Typical engineering applications include usage in fibre optic telecommunications, laser pointers, barcode scanners, and various metrology instruments where precise wavelength and reliable performance are crucial.
Type Laser diode
Operating Distance Not Specified
Wavelength 650nm
Optical Power 7mW
Colour Red
Diameter 4mm
Dimensions (Ø x L) 4 mm x 10 mm
Length 10mm
Max. temperature -10°C
Maximum Temperature -10°C
Min. temperature +70°C
Minimum Operating Temperature +70°C
Operating Current 0.025A
Operating Voltage 3V

Alternatives (4)

Reviews

Be the first to submit a review

Accessories


Trustpilot