Laser Components 2008368 diode Red 650nm 7mW ADL-65075 TL

Image Representative of Range

Laser Components 2008368 diode Red 650nm 7mW ADL-65075 TL

MPN
2008368
EAN-13
2050005638997
Order Code
19-2327
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Laser Components 2008368, ADL-65075 TL, is a red laser diode operating at a wavelength of 650 nm with a power output of 7 mW. This semiconductor laser utilises the principle of light amplification by stimulated emission of radiation and is designed to emit polarised light suitable for various applications. The laser diode is compliant with safety standards such as IEC 60825-1 and VDE 0837, ensuring its reliability in regulated environments. Typical engineering applications include optical data transmission, bar code scanning, and alignment tasks where precision and accuracy are paramount. The device's solid-state construction enhances durability and performance in a variety of industrial and commercial contexts.
Type Laser diode
Operating Distance Not Specified
Wavelength 650nm
Optical Power 7mW
Colour Red
Diameter 4mm
Dimensions (Ø x L) 4 mm x 10 mm
Length 10mm
Max. temperature -10°C
Maximum Temperature -10°C
Min. temperature +70°C
Minimum Operating Temperature +70°C
Operating Current 0.027A
Operating Voltage 2.2V

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot