Laser Components 2008351 Laser diode Red 635 nm 5 mW ADL-63054 TL

MPN
2008351
EAN-13
2050005638966
Order Code
19-2324
Country of Origin
Taiwan
View Full Product Range (10)

Discontinued


Laser Components 2008351, ADL-63054 TL, is a red laser diode engineered to emit at a wavelength of 635 nm with a power output of 5 mW. Utilising the principles of light amplification by stimulated emission of radiation, this semiconductor laser features the emission of polarised light suitable for precision tasks. It conforms to the safety standards outlined in IEC 60825-1 and VDE 0837, ensuring reliable operation in various professional environments. Common applications for this device include optical sensors, barcode scanning, and alignment systems within industrial and scientific fields. Its solid-state design provides a durable and efficient solution for integrating laser technology into sophisticated instrumentation requiring compact and robust components.
Type Laser diode
Operating Distance Not Specified
Wavelength 635nm
Optical Power 5mW
Colour Red
Diameter 4mm
Dimensions (Ø x L) 4 mm x 10 mm
Length 10mm
Max. temperature -10°C
Maximum Temperature -10°C
Min. temperature +50°C
Minimum Operating Temperature +50°C
Operating Current 0.033A
Operating Voltage 2.2V

Alternatives (5)

Accessories


Trustpilot