Lütze Sensor/actuator connector 622504

Lütze Brand: Lütze
The Lütze sensor and actuator connectors are a group of devices designed for facilitating reliable and efficient connections in industrial automation systems.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Coding Current Rating Colour Connection side A Connection side B Connector Type IP Rating Contact Material Max. temperature Misc Attribute Nominal Current Nominal current - rounded value Number of Pins Min. temperature Nominal Voltage
Lütze 490028 Sensor/Actuator Connector 4-Pin M12 Straight A-coded Plug
Lütze 490028 Sensor/Actuator Connector 4-Pin M12 Straight A-coded Plug
Standard range
Order code: 09-7849
MPN: 490028

8 in stock, despatched in 4 working days
1+ £13.95
Price per unit Ex VAT
Plug, straight 4 A 4A Black M12 plug, straight IP67 CuZn +90°C -40°C 24V
Lütze 490029 Sensor/Actuator Connector M12 Straight Socket 4 Pins A-Coded
Lütze 490029 Sensor/Actuator Connector M12 Straight Socket 4 Pins A-Coded
Standard range
Order code: 09-7850
MPN: 490029

3 in stock, despatched in 4 working days
1+ £15.00
Price per unit Ex VAT
Socket, straight 4 A 4A Black M12 socket, straight IP67 CuZn +90°C -40°C 24V
Lütze 490123 Sensor/Actuator Connector M8 Straight 3 Pin IDC Plug
Lütze 490123 Sensor/Actuator Connector M8 Straight 3 Pin IDC Plug
Standard range
Order code: 09-7853
MPN: 490123

2 in stock, despatched in 4 working days
1+ £16.70
Price per unit Ex VAT
Plug, straight 3 4A Black M8 plug, straight M8 socket, straight IP67 CuSn +90°C -40°C 24V
Lütze 490124 Sensor/Actuator Connector M8 4-Pin IDC Quick Connection
Lütze 490124 Sensor/Actuator Connector M8 4-Pin IDC Quick Connection
Standard range
Order code: 09-7854
MPN: 490124

5 in stock, despatched in 4 working days
1+ £19.17
Price per unit Ex VAT
Sensor/actuator connector Black M8 plug, straight M8 socket, straight Plug, straight IP67 CuSn +90°C STGK-M8 4POL SNK 4A 4A 4 -40°C 24V
Lütze 490125 Sensor/Actuator Connector M8 3 Pins Straight IDC Connection
Lütze 490125 Sensor/Actuator Connector M8 3 Pins Straight IDC Connection
Standard range
Order code: 09-7855
MPN: 490125

4 in stock, despatched in 4 working days
1+ £17.22
Price per unit Ex VAT
Sensor/actuator connector Black M8 plug, straight M8 socket, straight Plug, straight IP67 CuSn +90°C KUGK-M8 3 POL SNK 4A 4A 3 -40°C 24V
Lütze 490126 Sensor/Actuator Connector M8 4 Pins Quick Connection Socket
Lütze 490126 Sensor/Actuator Connector M8 4 Pins Quick Connection Socket
Standard range
Order code: 09-7856
MPN: 490126

1 in stock, despatched in 4 working days
1+ £19.22
Price per unit Ex VAT
Sensor/actuator connector Black M8 socket, straight M8 plug, straight IP67 CuSn +80°C KUGK-M8 4POL SNK 4A 4A 4 -40°C 24V
Lütze 490167 Sensor/Actuator Connector M12 Plug Straight 8-Pin X-Coded
Lütze 490167 Sensor/Actuator Connector M12 Plug Straight 8-Pin X-Coded
Standard range
Order code: 09-7860
MPN: 490167

3 in stock, despatched in 4 working days
1+ £45.21
Price per unit Ex VAT
Sensor/actuator connector X Silver M12 plug, straight Plug, straight IP65/67 CuSn +85°C STGK8-M12(C) 8pol. X-kod. Cat.6A 0.5A 500mA 8 -40°C 24V
Lütze 490190 Sensor/Actuator Connector 4 Pins M12 Straight Plug
Lütze 490190 Sensor/Actuator Connector 4 Pins M12 Straight Plug
Standard range
Order code: 09-7867
MPN: 490190

3 in stock, despatched in 4 working days
1+ £14.27
Price per unit Ex VAT
Sensor/actuator connector A M12 plug, straight Plug, straight IP65/67 CuSn +85°C STGK-M12 4-POL-A FK 4A 4A 4 -40°C 24V
Lütze 490192 Sensor/Actuator Connector M12 Straight 4 Pins A-coded
Lütze 490192 Sensor/Actuator Connector M12 Straight 4 Pins A-coded
Standard range
Order code: 09-7868
MPN: 490192

2 in stock, despatched same dayBack-order availability date - 19/12/2025
1+ £14.09
Price per unit Ex VAT
Sensor/actuator connector A M12 socket, straight Socket, straight IP65 CuSn +85°C KUGK-M12 4-POL-A FK 4A 4A 4 -40°C 24V
Lütze 490196 Sensor Connector 4-Pin M12 Angled Socket A-Coded
Lütze 490196 Sensor Connector 4-Pin M12 Angled Socket A-Coded
Standard range
Order code: 09-7870
MPN: 490196

6 in stock, despatched in 4 working days
1+ £14.27
Price per unit Ex VAT
Sensor/actuator connector A M12 socket, right angle Socket, right angle IP65/67 CuSn +85°C KUWK-M12 4-POL-A FK 4A 4A 4 -40°C 24V
Lütze 490201 Sensor/Actuator Connector M12 5-Pin Push-In Technology
Lütze 490201 Sensor/Actuator Connector M12 5-Pin Push-In Technology
Standard range
Order code: 09-7872
MPN: 490201

2 in stock, despatched in 4 working days
1+ £29.78
Price per unit Ex VAT
Sensor/actuator connector A Silver M12 socket, straight Socket, straight IP65/67 CuSn +85°C KUGK5-M12 (C)-A FK 4A 4A 5 -40°C 24V
Lütze 490212 Sensor/Actuator Connector M12 Straight D-Coded 4 Pins
Lütze 490212 Sensor/Actuator Connector M12 Straight D-Coded 4 Pins
Standard range
Order code: 09-7876
MPN: 490212

4 in stock, despatched in 4 working days
1+ £27.50
Price per unit Ex VAT
Sensor/actuator connector D Silver M12 plug, straight Plug, straight IP65/67 CuSn +85°C STGK4-M12 (C)-D FK 4A 4A 4 -40°C 24V
Lütze 490213 Sensor/Actuator Connector 4-Pin M12 Straight Socket
Lütze 490213 Sensor/Actuator Connector 4-Pin M12 Straight Socket
Standard range
Order code: 09-7877
MPN: 490213

2 in stock, despatched in 4 working days
1+ £27.52
Price per unit Ex VAT
Socket, straight 4 D 4A Silver M12 socket, straight IP65/67 CuSn +85°C -40°C 24V
Lütze 490215 Sensor/Actuator Connector M12 Angled D-coded 4 Pins
Lütze 490215 Sensor/Actuator Connector M12 Angled D-coded 4 Pins
Standard range
Order code: 09-7879
MPN: 490215

3 in stock, despatched in 4 working days
1+ £30.58
Price per unit Ex VAT
Socket, right angle 4 D 4A Silver M12 socket, right angle IP65/67 CuSn +85°C -40°C 24V


Trustpilot