Lütze 490126 Sensor/Actuator Connector M8 4 Pins Quick Connection Socket

Order Code:

09-7856

Brand: Lütze MPN: 490126 EAN-13: 4043961100682
Qty Unit Price (Ex VAT)
1+ £19.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Lütze 490126 is a sensor/actuator connector comprising a straight socket and plug. It features four RJ pins, providing reliable connectivity. Typically used in industrial and automation applications, it ensures secure and efficient signal transmission.
Type Sensor/actuator connector
Colour Black
Connection side A M8 socket, straight
Connection side B M8 plug, straight
Contact Material CuSn
IP Rating IP67
Max. temperature +80°C
Min. temperature -40°C
Misc Attribute KUGK-M8 4POL SNK
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 24V
Number of Pins 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot