Lütze 490029 Sensor/Actuator Connector M12 Straight Socket 4 Pins A-Coded

Order Code:

09-7850

Brand: Lütze MPN: 490029 EAN-13: 4043961082407
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Lütze 490029 sensor/actuator connector is a straight socket with four RJ pins. This connector, referenced as KUGK-M12 4POL. SNK, is designed for reliable and efficient connectivity. It is commonly used in industrial automation applications.
Type Socket, straight
Number of Contacts 4
Current Rating 4A
IP Rating IP67
Coding A
Colour Black
Connection side A M12 socket, straight
Contact Material CuZn
Max. temperature +90°C
Min. temperature -40°C
Nominal Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot