Lütze 490201 Sensor/Actuator Connector M12 5-Pin Push-In Technology

MPN
490201
Brand
Lütze
EAN-13
4043961137992
Order Code
09-7872
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £30.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lütze 490201 sensor/actuator connector is a straight socket featuring five pins, labelled as KUGK5-M12 (C)-A FK. This connector is often utilised in control systems requiring reliable connections between sensors and actuators. It is designed for industrial applications where robust and dependable connectivity is essential.
Type Sensor/actuator connector
Coding A
Colour Silver
Connection Side A M12 socket, straight
Connector Type Socket, straight
Contact Material CuSn
IP Rating IP65/67
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute KUGK5-M12 (C)-A FK
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 24V
Number of pins 5

Reviews

Be the first to submit a review

Trustpilot