Lütze 490167 Sensor/Actuator Connector M12 Plug Straight 8-Pin X-Coded

MPN
490167
Brand
Lütze
EAN-13
4043961115839
Order Code
09-7860
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £47.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Lütze 490167 Sensor/actuator connector is a plug, straight design with 8 pins, suitable for Cat.6A X-coding. It is primarily used for connecting sensors and actuators in industrial applications. This product ensures reliable high-speed data transmission in harsh environments.
Type Sensor/actuator connector
Coding X
Colour Silver
Connection Side A M12 plug, straight
Connector Type Plug, straight
Contact Material CuSn
IP Rating IP65/67
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute STGK8-M12(C) 8pol. X-kod. Cat.6A
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 24V
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot