Lütze 490190 Sensor/Actuator Connector 4 Pins M12 Straight Plug

MPN
490190
Brand
Lütze
EAN-13
4043961137886
Order Code
09-7867
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Lütze 490190 sensor/actuator connector is a straight plug with 4 pins, designed for reliable electrical connections. Typically used in industrial automation systems, it ensures secure data transmission. This durable component is essential for establishing efficient communication between sensors and actuators.
Type Sensor/actuator connector
Coding A
Colour Silver, Black
Connection Side A M12 plug, straight
Connector Type Plug, straight
Contact Material CuSn
IP Rating IP65/67
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute STGK-M12 4-POL-A FK
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 24V
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot