Lütze 490125 Sensor/Actuator Connector M8 3 Pins Straight IDC Connection

MPN
490125
Brand
Lütze
EAN-13
4043961100675
Order Code
09-7855
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Lütze 490125 sensor/actuator connector is a straight plug with three pins. Designed for reliable connectivity, it is suitable for industrial automation applications. Lütze's precision engineering ensures efficient signal transmission.
Type Sensor/actuator connector
Colour Black
Connection Side A M8 plug, straight
Connection Side B M8 socket, straight
Connector Type Plug, straight
Contact Material CuSn
IP Rating IP67
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KUGK-M8 3 POL SNK
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 24V
Number of pins 3

Reviews

Be the first to submit a review

Trustpilot