Lütze 490212 Sensor/Actuator Connector M12 Straight D-Coded 4 Pins

MPN
490212
Brand
Lütze
EAN-13
4043961137893
Order Code
09-7876
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £27.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Lütze 490212 sensor/actuator connector is a straight plug with four pins. It is ideal for connecting sensors and actuators in industrial automation applications. The robust design ensures reliable performance in demanding environments.
Type Sensor/actuator connector
Coding D
Colour Silver
Connection Side A M12 plug, straight
Connector Type Plug, straight
Contact Material CuSn
IP Rating IP65/67
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute STGK4-M12 (C)-D FK
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 24V
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot