Lütze 490215 Sensor/Actuator Connector M12 Angled D-coded 4 Pins

Order Code:

09-7879

Brand: Lütze MPN: 490215 EAN-13: 4043961137923
Qty Unit Price (Ex VAT)
1+ £30.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Lütze 490215 Sensor/actuator connector features a right-angle socket design with four pins. It is typically used in connecting sensors and actuators in industrial automation systems. This connector ensures reliable performance in demanding environments.
Type Socket, right angle
Number of Contacts 4
Current Rating 4A
IP Rating IP65/67
Coding D
Colour Silver
Connection side A M12 socket, right angle
Contact Material CuSn
Max. temperature +85°C
Min. temperature -40°C
Nominal Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot