Lütze 490213 Sensor/Actuator Connector 4-Pin M12 Straight Socket

MPN
490213
Brand
Lütze
EAN-13
4043961137909
Order Code
09-7877
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £27.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lütze 490213 sensor/actuator connector, KUGK4-M12 (C)-D FK, features a straight socket design with 4 pins. It is ideal for reliable electrical connections in industrial automation systems. This connector is typically used in sensor and actuator applications for robust performance.
Type Socket, straight
Number of Contacts 4
Connector Size M12
Gender Socket
Coding D
Colour Silver
Connection Side A M12 socket, straight
Contact Material CuSn
Current Rating 4A
IP Rating IP65/67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 24V

Reviews

Be the first to submit a review

Trustpilot