Lütze 490192 Sensor/Actuator Connector M12 Straight 4 Pins A-coded

MPN
490192
Brand
Lütze
EAN-13
4043961137862
Order Code
09-7868
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 11/07/2026

The Lütze 490192 sensor/actuator connector is a straight socket with 4 pins. It is designed for reliable signal and data transmission in sensor and actuator applications. Commonly used in automation and control systems, this robust connector ensures secure connections.
Type Sensor/actuator connector
Coding A
Connection Side A M12 socket, straight
Connector Type Socket, straight
Contact Material CuSn
IP Rating IP65
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute KUGK-M12 4-POL-A FK
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 24V
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot