Lütze 490196 Sensor Connector 4-Pin M12 Angled Socket A-Coded

MPN
490196
Brand
Lütze
EAN-13
4043961137879
Order Code
09-7870
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £14.43 £12.27
10+ £11.14
100+ £10.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Lütze 490196 sensor/actuator connector features a right-angle socket with four pins. It is designed for reliable connections in automation and control systems. Typical applications include industrial settings where secure and efficient connectivity is essential.
Type Sensor/actuator connector
Coding A
Colour Silver, Black
Connection Side A M12 socket, right angle
Connector Type Socket, right angle
Contact Material CuSn
IP Rating IP65/67
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute KUWK-M12 4-POL-A FK
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 24V
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot