Lütze 490124 Sensor/Actuator Connector M8 4-Pin IDC Quick Connection

MPN
490124
Brand
Lütze
EAN-13
4043961100668
Order Code
09-7854
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £19.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Lütze 490124 sensor/actuator connector, features a straight plug with four pins. This component, known as STGK-M8 4POL SNK, is typically used for connecting sensors and actuators. Its robust design ensures reliable connections in automation and industrial settings.
Type Sensor/actuator connector
Colour Black
Connection Side A M8 plug, straight
Connection Side B M8 socket, straight
Connector Type Plug, straight
Contact Material CuSn
IP Rating IP67
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute STGK-M8 4POL SNK
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 24V
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot