Lütze 490123 Sensor/Actuator Connector M8 Straight 3 Pin IDC Plug

MPN
490123
Brand
Lütze
EAN-13
4043961100651
Order Code
09-7853
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Lütze 490123 sensor/actuator connector is a straight plug version, featuring three RJ pins. This component is a part of the STGK-M8 3 POL SNK series and is available individually. It is typically used for reliable connections in automation and industrial applications.
Type Plug, straight
Number of Contacts 3
Connector Size M8
Gender Plug
Colour Black
Connection Side A M8 plug, straight
Connection Side B M8 socket, straight
Contact Material CuSn
Current Rating 4A
IP Rating IP67
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 24V

Reviews

Be the first to submit a review

Trustpilot