Lütze 490028 Sensor/Actuator Connector 4-Pin M12 Straight A-coded Plug

MPN
490028
Brand
Lütze
EAN-13
4043961077120
Order Code
09-7849
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Lütze 490028 sensor/actuator connector is a straight plug design with four pins, ideal for precise electrical connections. Manufactured by Lütze, this robust connector is commonly used in industrial automation systems. Its reliable performance makes it suitable for various sensor and actuator applications.
Type Plug, straight
Number of Contacts 4
Connector Size M12
Gender Plug
Coding A
Colour Black
Connection Side A M12 plug, straight
Contact Material CuZn
Current Rating 4A
IP Rating IP67
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 24V

Reviews

Be the first to submit a review

Trustpilot