Kraus & Naimer Isolator switch 631449

The parts referenced are isolator switches manufactured by Kraus & Naimer.
Description Image Product Buy Pricing (Ex VAT) Connection Misc Attribute 1 Length Misc Attribute 2 Number of pins Number of Poles Operation type Print motif Size/ Dimensions Switching angle Width Functions IP Rating Mounting Type Switching current (max.) Type
Kraus & Naimer CG4.A200.*FS2.DE21 Isolator Switch 10A 1x60° Grey/Black
Kraus & Naimer CG4.A200.*FS2.DE21 Isolator Switch 10A 1x60° Grey/Black
Standard range
Order code: 12-3308
MPN: CG4.A200.*FS2.DE21

Despatched within 4 working days - 3 in stock
1+ £26.59
10+ £24.67
100+ £24.09
Price per unit Ex VAT
Screws Switching angle 60° 1 1 Key 0/1 1 x 60 ° latch IP66 Centre lock 10A Isolator switch
Kraus & Naimer CG4.A200.FS2 Isolator Switch 10A 1x60° Grey/Black
Kraus & Naimer CG4.A200.FS2 Isolator Switch 10A 1x60° Grey/Black
Standard range
Order code: 12-3309
MPN: CG4.A200.FS2

Despatched within 4 working days - 56 in stock
1+ £17.18
Price per unit Ex VAT
Plug & Clip 30mm 1 x 60 ° 1 1 Toggle 0/1 (L x W) 30 mm x 30 mm 1 x 60 ° 30mm latch IP66 Centre lock 10A Isolator switch
Kraus & Naimer CG4.A201.FS2 Isolator Switch 10A 60° Grey/Black
Kraus & Naimer CG4.A201.FS2 Isolator Switch 10A 60° Grey/Black
Standard range
Order code: 12-3310
MPN: CG4.A201.FS2

Despatched within 4 working days - 27 in stock
1+ £22.30
Price per unit Ex VAT
Plug & Clip 30mm 1 x 60 ° 2 Toggle 0/1 (L x W) 30 mm x 30 mm 1 x 60 ° 30mm latch IP66 Centre lock 10A Isolator switch
Kraus & Naimer CG4.A202.FS2 Isolator Switch 10A 60° Grey/Black
Kraus & Naimer CG4.A202.FS2 Isolator Switch 10A 60° Grey/Black
Standard range
Order code: 12-3311
MPN: CG4.A202.FS2

Despatched within 4 working days - 13 in stock
1+ £23.61
10+ £21.88
100+ £21.38
Price per unit Ex VAT
Plug & Clip 30mm 1 x 60 ° 3 Toggle 0/1 (L x W) 30 mm x 30 mm 1 x 60 ° 30mm latch IP66 Centre lock 10A Isolator switch
Kraus & Naimer CG4.A210.FS2 Isolator Switch 10A 2x60° Grey/Black 1pc
Kraus & Naimer CG4.A210.FS2 Isolator Switch 10A 2x60° Grey/Black 1pc
Standard range
Order code: 12-3313
MPN: CG4.A210.FS2

Despatched within 4 working days - 9 in stock
1+ £19.98
Price per unit Ex VAT
Plug & Clip 30mm 1 1 Toggle 1/0/2 (L x W) 30 mm x 30 mm 2 x 60 ° 30mm latch IP66 Centre lock 10A Isolator switch
Kraus & Naimer CG4.A210.FS2.F085 Isolator Switch 10A 2x60° Grey/Black
Kraus & Naimer CG4.A210.FS2.F085 Isolator Switch 10A 2x60° Grey/Black
Standard range
Order code: 12-3314
MPN: CG4.A210.FS2.F085

Despatched within 4 working days - 3 in stock
1+ £18.69
10+ £17.33
100+ £16.92
Price per unit Ex VAT
Plug & Clip 30mm 1 1 Toggle Manual/0/Auto (L x W) 30 mm x 30 mm 2 x 60 ° 30mm latch IP66 Centre lock 10A Isolator switch
Kraus & Naimer CG4.A211.FS2 Isolator Switch 10A 2x60° Grey/Black
Kraus & Naimer CG4.A211.FS2 Isolator Switch 10A 2x60° Grey/Black
Standard range
Order code: 12-3316
MPN: CG4.A211.FS2

Despatched within 4 working days - 16 in stock
1+ £26.30
10+ £24.38
100+ £23.81
Price per unit Ex VAT
Plug & Clip 30mm 2 Toggle 1/0/2 (L x W) 30 mm x 30 mm 2 x 60 ° 30mm latch IP66 Centre lock 10A Isolator switch
Kraus & Naimer CG4.A211.FS2.F085 Isolator Switch 10A 2x60° Grey/Black
Kraus & Naimer CG4.A211.FS2.F085 Isolator Switch 10A 2x60° Grey/Black
Standard range
Order code: 12-3317
MPN: CG4.A211.FS2.F085

Despatched within 4 working days - 12 in stock
1+ £24.81
10+ £23.02
100+ £22.48
Price per unit Ex VAT
Plug & Clip 30mm 2 Toggle Manual/0/Auto (L x W) 30 mm x 30 mm 2 x 60 ° 30mm latch IP66 Centre lock 10A Isolator switch
Kraus & Naimer CG4.A212.FS2.F085 Isolator Switch 10A Grey/Black
Kraus & Naimer CG4.A212.FS2.F085 Isolator Switch 10A Grey/Black
Standard range
Order code: 12-3318
MPN: CG4.A212.FS2.F085

Despatched within 4 working days - 2 in stock
1+ £30.47
Price per unit Ex VAT
Plug & Clip 30mm 3 Toggle Manual/0/Auto (L x W) 30 mm x 30 mm 2 x 60 ° 30mm latch IP66 Centre lock 10A Isolator switch
Kraus & Naimer CG4.A220.FS2 Isolator Switch 10A 1x60° Grey/Black 1pc
Kraus & Naimer CG4.A220.FS2 Isolator Switch 10A 1x60° Grey/Black 1pc
Standard range
Order code: 12-3320
MPN: CG4.A220.FS2

Despatched within 4 working days - 6 in stock
1+ £20.13
10+ £18.66
100+ £18.22
Price per unit Ex VAT
Plug & Clip 30mm 1 1 Toggle 1/2 (L x W) 30 mm x 30 mm 1 x 60 ° 30mm latch IP66 Centre lock 10A Isolator switch
Kraus & Naimer CG4.A221.FS2 Isolator Switch 10A 1x60° Grey/Black
Kraus & Naimer CG4.A221.FS2 Isolator Switch 10A 1x60° Grey/Black
Standard range
Order code: 12-3322
MPN: CG4.A221.FS2

Despatched within 4 working days - 7 in stock
1+ £25.41
10+ £23.58
100+ £23.02
Price per unit Ex VAT
Plug & Clip 30mm 2 Toggle 1/2 (L x W) 30 mm x 30 mm 1 x 60 ° 30mm latch IP66 Centre lock 10A Isolator switch
Kraus & Naimer CG4.A222.FS2 Isolator Switch 10A 1x60° Grey/Black
Kraus & Naimer CG4.A222.FS2 Isolator Switch 10A 1x60° Grey/Black
Standard range
Order code: 12-3323
MPN: CG4.A222.FS2

Despatched within 4 working days - 4 in stock
1+ £31.71
Price per unit Ex VAT
Plug & Clip 30mm 3 Toggle 1/2 (L x W) 30 mm x 30 mm 1 x 60 ° 30mm latch IP66 Centre lock 10A Isolator switch

Trustpilot