Kraus & Naimer CG4.A220.FS2 Isolator Switch 10A 1x60° Grey/Black 1pc

MPN
CG4.A220.FS2
EAN-13
9004257056026
Order Code
12-3320
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.13
10+ £18.66
100+ £18.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Kraus & Naimer CG4.A220.FS2 isolator switch features a 10 A rating and a 60-degree single-pole design, with a grey and black colour scheme. This isolator switch is commonly used to safely disconnect electrical circuits for maintenance or repair. It is suitable for industrial and commercial applications where reliable isolation is essential.
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 30mm
Mounting Type Centre lock
Number of pins 1
Number of Poles 1
Operation type Toggle
Print motif 1/2
Size/ Dimensions (L x W) 30 mm x 30 mm
Switching angle 1 x 60 °
Switching current (max.) 10A
Type Isolator switch
Width 30mm

Reviews

Be the first to submit a review

Trustpilot