Kraus & Naimer CG4.A211.FS2 Isolator Switch 10A 2x60° Grey/Black

MPN
CG4.A211.FS2
EAN-13
9004257184378
Order Code
12-3316
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £26.30
10+ £24.38
100+ £23.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Kraus & Naimer CG4.A211.FS2 isolator switch is a versatile 10 A electrical switch featuring a dual 60-degree angle operation with a grey and black design. It is ideal for safely isolating electrical circuits, making it suitable for industrial and commercial applications. The product is identified by its unique code, 09004257021642.
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 30mm
Mounting Type Centre lock
Number of pins 2
Operation type Toggle
Print motif 1/0/2
Size/ Dimensions (L x W) 30 mm x 30 mm
Switching angle 2 x 60 °
Switching current (max.) 10A
Type Isolator switch
Width 30mm

Reviews

Be the first to submit a review

Trustpilot